Verbatim 32 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4629
- Distrelec Article No.:
- 302-48-404
- Mfr. Part No.:
- 98749
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€11.70
(exc. VAT)
€14.39
(inc. VAT)
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.70 |
*price indicative
- RS Stock No.:
- 244-4629
- Distrelec Article No.:
- 302-48-404
- Mfr. Part No.:
- 98749
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 32GB | |
| Product Type | USB Stick | |
| USB Specification | USB 2.0 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 32GB | ||
Product Type USB Stick | ||
USB Specification USB 2.0 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
The Verbatim Metal Executive USB 2.0 drive has a small, sleek metal casing which makes it incredibly tough and able to withstand the demands of everyday life. It has interface USB 2.0 and power source USB Bus.
Includes a convenient metal key ring
Capacity 32 GB
Related links
- Verbatim 32 GB USB 2.0 USB Stick
- Verbatim 32 GB USB 1.1, USB 2.0 USB Stick
- Verbatim PinStripe 32 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 32 GB USB 2.0 USB Stick
- Verbatim 32 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 3.2 USB Stick
- Verbatim 32 GB USB 3.2 Gen 1 USB Stick
- Silicon Power Ultima U05 32 GB USB 2.0 USB Stick
