Silicon Power Ultima II I-Series 8 GB USB 2.0 USB Stick

Subtotal (1 unit)*

€20.78

(exc. VAT)

€25.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 42 unit(s), ready to ship from another location
Units
Per unit
1 +€20.78

*price indicative

RS Stock No.:
283-5981
Distrelec Article No.:
301-57-368
Mfr. Part No.:
SP008GBUF2M01V1K
Manufacturer:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Product Type

USB Stick

Memory Size

8GB

USB Specification

USB 2.0

Industrial Grade

Yes

Standards/Approvals

RoHS, WEEE, CE, Green dot, BSMI, FCC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW
The Ultima II I-Series USB 2.0 Flash Drive is manufactured offers a high-quality dual material construction in a compact and smart design. It requires no driver installation except for Win 98/98SE and comes in 4GB, 8GB, 16GB, 32GB, and 64GB variants. With a sleek black or silver color, this flash drive is not only stylish but also durable with a 5-year limited warranty.

Compact shape and smart design for easy portability

Interface universal serial bus 1.1 and 2.0 compatible

SP widget software with seven main functions for enhanced usability

Durability of up to 10000 insertion or removal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy