Silicon Power Ultima U02 8 GB USB 2.0 USB Stick
- RS Stock No.:
- 288-3800
- Distrelec Article No.:
- 302-39-587
- Mfr. Part No.:
- SP008GBUF2U02V1K
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.50 |
*price indicative
- RS Stock No.:
- 288-3800
- Distrelec Article No.:
- 302-39-587
- Mfr. Part No.:
- SP008GBUF2U02V1K
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 8GB | |
| USB Specification | USB 2.0 | |
| Standards/Approvals | CE, BSMI, Green dot, FCC, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 8GB | ||
USB Specification USB 2.0 | ||
Standards/Approvals CE, BSMI, Green dot, FCC, WEEE, RoHS | ||
- COO (Country of Origin):
- TW
The SP Blaze Ultima USB Flash Drive, a high-performance storage solution that delivers data transfer speeds of up to 5 Gbps. With USB 3.1 Gen 1 technology, this flash drive offers 10X faster transfer rates than USB 2.0, making it ideal for quick and efficient file management tasks. The sleek black design, compact dimensions, and lightweight construction make it a versatile and portable storage solution for professionals and on-the-go users.
USB 3.1 Gen 1 technology for high-speed data transfers up to 5 Gbps
Available in capacities ranging from 8GB to 128GB for ample storage space
Compact dimensions of 60.6 x 18.0 x 8.1 mm and lightweight design of 8g for portability
USB 2.0 compatible interface for versatile connectivity with various devices
Supported operating systems include Windows, Mac OS, and Linux for cross-platform compatibility
Certified with CE, FCC, BSMI, Green dot, WEEE, and RoHS for quality assurance
Backed by a 5 Years Limited Warranty for peace of mind
Related links
- Silicon Power Ultima U02 4 GB USB 2.0 USB Stick
- Silicon Power Ultima U05 8 GB USB 2.0 USB Stick
- Silicon Power Ultima II I-Series 8 GB USB 2.0 USB Stick
- Silicon Power Ultima U05 32 GB USB 2.0 USB Stick
- Silicon Power ULTIMA U03 16 GB USB 2.0 USB Stick
- Silicon Power 32 GB USB 2.0 USB Stick
- Silicon Power Blaze B05 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2F80V1S 16 GB USB 2.0 USB Stick
