Silicon Power Ultima U05 8 GB USB 2.0 USB Stick
- RS Stock No.:
- 283-5982
- Distrelec Article No.:
- 302-39-591
- Mfr. Part No.:
- SP008GBUF2U05V1K
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
In Stock
- Plus 191 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 283-5982
- Distrelec Article No.:
- 302-39-591
- Mfr. Part No.:
- SP008GBUF2U05V1K
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 8GB | |
| USB Specification | USB 2.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 8GB | ||
USB Specification USB 2.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The USB Stick is designed to provide exceptional performance and reliability. With cutting-edge technology and innovative features, this product is perfect for various applications in a wide range of industries.
High storage capacity of 8GB for storing large amounts of data
Ultra-fast data transfer speeds for quick access to files and applications
Built-in security features to protect your data from unauthorized access
Durable construction ensures longevity and reliability
Backed by the reputable brand Schweiz AG for quality assurance
Related links
- Silicon Power Ultima U05 32 GB USB 2.0 USB Stick
- Silicon Power Ultima U02 8 GB USB 2.0 USB Stick
- Silicon Power Ultima II I-Series 8 GB USB 2.0 USB Stick
- Silicon Power Ultima U02 4 GB USB 2.0 USB Stick
- Silicon Power ULTIMA U03 16 GB USB 2.0 USB Stick
- Silicon Power 32 GB USB 2.0 USB Stick
- Silicon Power Blaze B05 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2F80V1S 16 GB USB 2.0 USB Stick
