SMC Vacuum Generator, 1.2 mm nozzle, -84 kPa 100 L/min, ZL112A series
- RS Stock No.:
- 392-170
- Mfr. Part No.:
- ZL112A-K15LNZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
€353.48
(exc. VAT)
€434.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.48 |
*price indicative
- RS Stock No.:
- 392-170
- Mfr. Part No.:
- ZL112A-K15LNZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 100L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | -84kPa | |
| Nozzle Diameter | 1.2mm | |
| Series | ZL112A | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Supply Port Type | Plug Connection | |
| Vacuum Port Type | Plug Connection | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Pressure | 0.5MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 100L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure -84kPa | ||
Nozzle Diameter 1.2mm | ||
Series ZL112A | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Supply Port Type Plug Connection | ||
Vacuum Port Type Plug Connection | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Pressure 0.5MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UKCA, CE | ||
- COO (Country of Origin):
- JP
SMC ZL112A Series Vacuum Generator, 100L/min Maximum Suction Flow, -84kPa Maximum Vacuum Pressure - ZL112A-K15LNZ
This vacuum generator provides Compact pneumatic suction for industrial automation tasks, converting compressed Air into a controlled vacuum for handling and evacuation. It is designed for continuous operation within typical shop‑floor temperatures and offers integrated monitoring and exhaust noise suppression to support production environments.
Features & Benefits
• Maximum suction flow 100 L/min for steady material handling
• Operates up to 0.5 MPa supply pressure for robust pneumatic supply
• Achieves vacuum to −84 kPa for secure pick‑and‑place grip
• Built‑in vacuum gauge for immediate pressure confirmation
• Plug connection vacuum port simplifies tubing installation
• Integrated silencer reduces exhaust noise in confined spaces
• Operates up to 0.5 MPa supply pressure for robust pneumatic supply
• Achieves vacuum to −84 kPa for secure pick‑and‑place grip
• Built‑in vacuum gauge for immediate pressure confirmation
• Plug connection vacuum port simplifies tubing installation
• Integrated silencer reduces exhaust noise in confined spaces
Applications
• Suitable for automated pick‑and‑place in electronics assembly
• Ideal for vacuum holding in mechanical jigging operations
• Used with electrical panel component feeders for part transfer
• Can be used for small‑capacity tank evacuation in laboratory fixtures
• Suitable for integration into pneumatic conveyors for lightweight items
• Ideal for vacuum holding in mechanical jigging operations
• Used with electrical panel component feeders for part transfer
• Can be used for small‑capacity tank evacuation in laboratory fixtures
• Suitable for integration into pneumatic conveyors for lightweight items
What temperature range can it be used in on the production floor?
It is rated for continuous use between 5 °C and 50 °C without derating of vacuum performance.
How is the exhaust noise managed when mounted near operators?
A factory‑fitted silencer attenuates exhaust sound and is integrated into the units exhaust port configuration.
How is the device connected to plant Air and vacuum tubing?
Supply and vacuum connections use plug‑style ports allowing one‑touch or push‑fit tubing for Rapid installation.
What nozzle size governs its flow characteristics?
The ejector uses a 1.2mm nozzle which determines the balance of suction flow and Air consumption.
How does it behave under reduced supply pressure?
Suction flow and attainable vacuum vary with supply pressure
performance curves indicate lower supply reduces both flow and vacuum depth.
Related links
- SMC Vacuum Generator -84 kPa 100 L/min, ZL112A series
- SMC Vacuum Ejector -84 kPa 100 L/min, ZL1 series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Ejector -93 kPa 100 L/min, ZL3 series
- SMC Vacuum Generator -91 kPa 61 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 72 L/min, ZK2 series
- SMC Vacuum Ejector -84 kPa 66 L/min, ZM series
