SMC Vacuum Generator, 300 μm nozzle, -93 kPa 300 L/min, ZL series
- RS Stock No.:
- 392-171
- Mfr. Part No.:
- ZL3HF04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€383.69
(exc. VAT)
€471.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.69 |
*price indicative
- RS Stock No.:
- 392-171
- Mfr. Part No.:
- ZL3HF04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 300L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | -93kPa | |
| Nozzle Diameter | 300μm | |
| Series | ZL | |
| Maximum Supply Pressure | 0.5MPa | |
| Minimum Operating Temperature | 5°C | |
| Vacuum Port Type | Plug Connection | |
| Supply Port Type | Plug Connection | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/UKCA-Kennzeichnung, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 300L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure -93kPa | ||
Nozzle Diameter 300μm | ||
Series ZL | ||
Maximum Supply Pressure 0.5MPa | ||
Minimum Operating Temperature 5°C | ||
Vacuum Port Type Plug Connection | ||
Supply Port Type Plug Connection | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/UKCA-Kennzeichnung, RoHS | ||
- COO (Country of Origin):
- JP
SMC Series ZL Vacuum Generator, 300L/min Maximum Suction Flow, -93kPa Maximum Vacuum Pressure - ZL3HF04
This vacuum generator is a compact, multistage ejector designed to produce suction for industrial automation applications. It operates from compressed Air to generate vacuum for handling and evacuation tasks, performing reliably within typical plant temperature ranges and offering plug-style supply and vacuum connections for straightforward pipework.
Features & Benefits
• Maximum suction flow 300 L/min delivers high handling capacity
• Nozzle diameter 0.3mm enables fine control with low bleed Air
• Maximum vacuum pressure −93 kPa supports deep vacuum requirements
• Maximum supply pressure 0.5 MPa permits operation from standard supplies
• Operating temperature range 5 °C to 50 °C allows typical factory deployment
• Plug connection ports simplify installation and reduce leak points
• Nozzle diameter 0.3mm enables fine control with low bleed Air
• Maximum vacuum pressure −93 kPa supports deep vacuum requirements
• Maximum supply pressure 0.5 MPa permits operation from standard supplies
• Operating temperature range 5 °C to 50 °C allows typical factory deployment
• Plug connection ports simplify installation and reduce leak points
Applications
• Suitable for pick-and-place of small components in electronics assembly
• Ideal for automated handling in mechanical manufacturing lines
• Used for vacuum hold-down during PCB processing and testing
• Suitable for integration with electrical control valves and sensors
• Can be used for material removal or local evacuation in laboratories
• Ideal for automated handling in mechanical manufacturing lines
• Used for vacuum hold-down during PCB processing and testing
• Suitable for integration with electrical control valves and sensors
• Can be used for material removal or local evacuation in laboratories
What supply pressure is required for reliable operation?
It operates up to 0.5 MPa and is intended to run within a supply range that includes a standard nominal pressure of 0.4 MPa.
How does the small nozzle affect Air consumption?
The 0.3mm nozzle provides a controlled jet for vacuum generation, balancing suction performance with reduced compressed-air usage compared with larger nozzles.
What port types are provided for tubing connections?
Both the supply and vacuum ports use plug connection types to Streamline tube fitting and reduce assembly time.
What environmental temperatures will it tolerate during continuous use?
The unit is specified for continuous operation between 5 °C and 50 °C, suitable for most indoor industrial environments.
Can it achieve Rapid evacuation of small sealed volumes?
With a 300 L/min maximum suction flow and multistage ejector design, it reaches deep vacuum levels quickly for small-volume evacuation tasks.
Related links
- SMC Vacuum Generator -93 kPa 300 L/min, ZL series
- SMC Vacuum Generator 101 kPa 300 L/min, ZL series
- SMC Vacuum Generator ZL series
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Ejector -93 kPa 100 L/min, ZL3 series
- SMC Vacuum Generator -6 kPa 520 L/min, ZHV series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
