SMC Vacuum Generator, 300 μm nozzle, -93 kPa 300 L/min, ZL series
- RS Stock No.:
- 392-173
- Mfr. Part No.:
- ZL3HF04-K15LOZ-VBW
- Manufacturer:
- SMC
Subtotal (1 unit)*
€764.38
(exc. VAT)
€940.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €764.38 |
*price indicative
- RS Stock No.:
- 392-173
- Mfr. Part No.:
- ZL3HF04-K15LOZ-VBW
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 300L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | -93kPa | |
| Nozzle Diameter | 300μm | |
| Series | ZL | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Minimum Operating Temperature | 5°C | |
| Vacuum Port Type | Plug Connection | |
| Maximum Supply Pressure | 0.5MPa | |
| Supply Port Type | Plug Connection | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 300L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure -93kPa | ||
Nozzle Diameter 300μm | ||
Series ZL | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Minimum Operating Temperature 5°C | ||
Vacuum Port Type Plug Connection | ||
Maximum Supply Pressure 0.5MPa | ||
Supply Port Type Plug Connection | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
- COO (Country of Origin):
- JP
SMC Series ZL Vacuum Generator, 300L/min Maximum Suction Flow, -93kPa Maximum Vacuum Pressure - ZL3HF04-K15LOZ-VBW
This vacuum generator is a Compact pneumatic unit designed to produce negative pressure for automated handling and pick-and-place tasks in industrial systems. It operates with compressed Air to create suction for workpiece adsorption and is intended for integration into automation, electronics, electrical and mechanical engineering environments where a controlled vacuum source is required.
Features & Benefits
• Max supply pressure 0.5MPa enabling high-flow operation
• Max vacuum pressure −93kPa for strong suction performance
• Max suction flow 300L/min suitable for moderate throughput
• Nozzle diameter 0.3mm provides focused vacuum generation
• Plug connection supply port for straightforward installation
• Built-in silencer reduces exhaust noise during operation
• Max vacuum pressure −93kPa for strong suction performance
• Max suction flow 300L/min suitable for moderate throughput
• Nozzle diameter 0.3mm provides focused vacuum generation
• Plug connection supply port for straightforward installation
• Built-in silencer reduces exhaust noise during operation
Applications
• Suitable for adsorption transfer of glass panels in assembly lines
• Ideal for cardboard pick-and-place in packaging machinery
• used with grippers for robotic handling of small components
• Can be used for clamping workpieces during machining processes
• Ideal for cardboard pick-and-place in packaging machinery
• used with grippers for robotic handling of small components
• Can be used for clamping workpieces during machining processes
What temperature range can the unit operate within?
It is specified for use between 5°C and 50°C, permitting operation in typical factory environments without condensation.
How is vacuum level monitored or indicated?
The unit includes a vacuum gauge to allow direct reading of vacuum pressure at the port.
Can the exhaust be managed to reduce noise and maintain flow?
Yes, a dedicated silencer is fitted to preserve suction flow while lowering exhaust noise.
What port type is provided for vacuum connections?
Both the supply and vacuum ports use plug connection fittings for simple tubing attachment.
What practical benefit does the small nozzle deliver?
The 0.3mm nozzle concentrates the motive Air stream to achieve required suction with Compact Air consumption characteristics.
Related links
- SMC Vacuum Generator -93 kPa 300 L/min, ZL series
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Generator 101 kPa 300 L/min, ZL series
- SMC Vacuum Generator ZL series
- SMC Vacuum Ejector -93 kPa 100 L/min, ZL3 series
- SMC Vacuum Generator -6 kPa 520 L/min, ZHV series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
