SMC Vacuum Generator, 600 μm nozzle, 93 kPa 600 L/min, ZL series
- RS Stock No.:
- 392-180
- Mfr. Part No.:
- ZL6HF04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€426.52
(exc. VAT)
€524.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.52 |
*price indicative
- RS Stock No.:
- 392-180
- Mfr. Part No.:
- ZL6HF04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 600L/min | |
| Maximum Vacuum Pressure | 93kPa | |
| Nozzle Diameter | 600μm | |
| Series | ZL | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Vacuum Port Type | Plug Connection | |
| Maximum Supply Pressure | 0.5MPa | |
| Minimum Operating Temperature | 5°C | |
| Vacuum Port Size | 12 mm | |
| Supply Port Type | Plug Connection | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 600L/min | ||
Maximum Vacuum Pressure 93kPa | ||
Nozzle Diameter 600μm | ||
Series ZL | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Vacuum Port Type Plug Connection | ||
Maximum Supply Pressure 0.5MPa | ||
Minimum Operating Temperature 5°C | ||
Vacuum Port Size 12 mm | ||
Supply Port Type Plug Connection | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
- COO (Country of Origin):
- JP
SMC Series ZL Vacuum Generator, 600L/min Maximum Suction Flow, 0.5MPa Maximum Supply Pressure - ZL6HF04
This vacuum generator is a Compact pneumatic suction unit designed for automation and industrial use, producing vacuum by directing compressed Air through a multistage ejector arrangement. It operates within typical workshop temperature ranges and connects to plant Air supplies via plug-type ports, offering inline vacuum monitoring and noise reduction for production and testing environments.
Features & Benefits
• Maximum suction flow rate 600 L/min delivers high throughput handling
• Nozzle diameter 0.6mm enables efficient vacuum generation at low flow
• Maximum supply pressure 0.5 MPa supports common factory compressed air
• Maximum vacuum pressure 93 kPa provides Strong Hold for many parts
• Built-in silencer cuts exhaust noise for quieter assembly lines
• Vacuum port 12mm plug connection simplifies tubing installation
• Nozzle diameter 0.6mm enables efficient vacuum generation at low flow
• Maximum supply pressure 0.5 MPa supports common factory compressed air
• Maximum vacuum pressure 93 kPa provides Strong Hold for many parts
• Built-in silencer cuts exhaust noise for quieter assembly lines
• Vacuum port 12mm plug connection simplifies tubing installation
Applications
• Suitable for pick-and-place of electronic components on assembly lines
• Ideal for part handling in mechanical machining and transfer systems
• Used for vacuum clamping during electrical panel assembly
• Can be used for automated testing rigs requiring Rapid evacuation
• Suitable for systems needing inline vacuum monitoring with a gauge
• Ideal for part handling in mechanical machining and transfer systems
• Used for vacuum clamping during electrical panel assembly
• Can be used for automated testing rigs requiring Rapid evacuation
• Suitable for systems needing inline vacuum monitoring with a gauge
What temperature limits should I observe during operation?
Operate the unit between 5 °C and 50 °C to remain within the specified ambient range.
How is the device connected to compressed Air and vacuum tubing?
The supply and vacuum ports use plug-type connections, with the vacuum port sized at 12mm for compatible tubing.
What performance can I expect when integrating into vacuum manifolds?
The multistage ejector design supports high suction flow up to 600 L/min while maintaining a maximum vacuum of 93 kPa under rated conditions.
Does the unit provide any means to visually check vacuum level?
Yes, it is available with an integrated vacuum gauge for direct monitoring of system vacuum.
Related links
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Generator -93 kPa 300 L/min, ZL series
- SMC Vacuum Generator 101 kPa 300 L/min, ZL series
- SMC Vacuum Generator ZL series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Ejector -93 kPa 100 L/min, ZL3 series
- SMC Vacuum Generator -6 kPa 520 L/min, ZHV series
