SMC Vacuum Generator, 300 μm nozzle, -93 kPa 300 L/min, ZL series
- RS Stock No.:
- 392-175
- Mfr. Part No.:
- ZL3HF06-K15LOZ-VBW
- Manufacturer:
- SMC
Subtotal (1 unit)*
€762.61
(exc. VAT)
€938.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.61 |
*price indicative
- RS Stock No.:
- 392-175
- Mfr. Part No.:
- ZL3HF06-K15LOZ-VBW
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 300L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | -93kPa | |
| Nozzle Diameter | 300μm | |
| Series | ZL | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Pressure | 0.5MPa | |
| Vacuum Port Size | 12 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 300L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure -93kPa | ||
Nozzle Diameter 300μm | ||
Series ZL | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Pressure 0.5MPa | ||
Vacuum Port Size 12 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC Series ZL Vacuum Generator, 300L/min Maximum Suction Flow, -93kPa Maximum Vacuum Pressure - ZL3HF06-K15LOZ-VBW
This vacuum generator provides pneumatic vacuum generation for industrial automation and handling tasks. It is designed for use where a compact, multistage ejector is required to create suction for pick-and-place, lifting or degassing operations while operating in controlled compressed-air systems.
Features & Benefits
• Maximum suction flow 300 L/min for high-throughput handling
• Nozzle diameter 0.3mm enabling precise vacuum formation
• Maximum supply pressure 0.5 MPa supporting robust compressed-air sources
• Maximum vacuum pressure −93 kPa to achieve strong suction grip
• Operating range 5°C to 50°C for typical factory environments
• Integrated gauge and silencer for clear monitoring and quieter exhaust
• Nozzle diameter 0.3mm enabling precise vacuum formation
• Maximum supply pressure 0.5 MPa supporting robust compressed-air sources
• Maximum vacuum pressure −93 kPa to achieve strong suction grip
• Operating range 5°C to 50°C for typical factory environments
• Integrated gauge and silencer for clear monitoring and quieter exhaust
Applications
• Suitable for robotic pick-and-place in electronics assembly
• Ideal for component handling in mechanical production lines
• Used with vacuum cups for sheet handling and palletising
• Can be used for leak testing and suction transfer in electrical manufacture
• Ideal for component handling in mechanical production lines
• Used with vacuum cups for sheet handling and palletising
• Can be used for leak testing and suction transfer in electrical manufacture
What vacuum port connection does it offer?
It provides a 12mm vacuum port compatible with standard tubing for straightforward integration.
How does the unit manage exhaust noise and monitoring?
It includes a built-in silencer to reduce exhaust sound and a vacuum gauge for on-site pressure reading.
What supply conditions are required for reliable operation?
The device operates with compressed Air up to 0.5 MPa
typical supply pressure for steady performance is 0.4 MPa.
Are there environmental limits for installation?
The permitted ambient temperature window is 5°C to 50°C
repeated use outside this range is not specified.
Related links
- SMC Vacuum Generator -93 kPa 300 L/min, ZL series
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Generator ZL series
- SMC Vacuum Generator 101 kPa 300 L/min, ZL series
- SMC Vacuum Ejector -93 kPa 100 L/min, ZL3 series
- SMC Vacuum Generator -6 kPa 520 L/min, ZHV series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
