Schneider Electric Electric Valve Actuator - Straight, 24V dc Supply Voltage
- RS Stock No.:
- 358-336
- Mfr. Part No.:
- MTN639126
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€79.72
(exc. VAT)
€98.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.72 |
*price indicative
- RS Stock No.:
- 358-336
- Mfr. Part No.:
- MTN639126
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V dc | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | RoHS/WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V dc | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals RoHS/WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Thermoelectric Valve Drive, 24V, Polar White is a reliable and energy-efficient actuator designed for controlling thermoelectric valves in heating or cooling systems. It operates at a rated voltage of 24V, ensuring compatibility with low-voltage systems. The polar white finish offers a clean and modern aesthetic, blending seamlessly into various environments. With an IP54 degree of protection, it is resistant to dust and water splashes, making it suitable for use in demanding conditions.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Electric Valve Actuator - Straight, 24V dc Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
