Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 639-176
- Mfr. Part No.:
- SSB31.1 / BPZ:SSB31.1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€205.72
(exc. VAT)
€253.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.72 |
*price indicative
- RS Stock No.:
- 639-176
- Mfr. Part No.:
- SSB31.1 / BPZ:SSB31.1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 150s | |
| Supply Voltage | 230V | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS, EN60730, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 150s | ||
Supply Voltage 230V | ||
Actuator Type Electric | ||
Standards/Approvals RoHS, EN60730, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator designed for precise control in industrial applications, offering a force of 200 N and a stroke length of 5.5 mm. This actuator is suitable for a wide range of automation tasks requiring consistent and reliable performance. It features a 3P (three-phase) connection and includes an auxiliary switch for enhanced control and monitoring. This actuator is ideal for environments where accurate and flexible motion control is crucial.
Manual override and position indication
Automatic identification of valve stroke
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V ac Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
