Wurth Elektronik, WE-VS Varistor 1 A, Clamping 67 V
- RS Stock No.:
- 760-660
- Mfr. Part No.:
- 82556200
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save €1.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€6.20
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- Plus 4,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.124 | €6.20 | - |
| 500 - 2450 | €0.121 | €6.05 | €1.50 |
| 2500 - 4950 | €0.118 | €5.90 | €15.00 |
| 5000 + | €0.112 | €5.60 | €60.00 |
*price indicative
- RS Stock No.:
- 760-660
- Mfr. Part No.:
- 82556200
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Clamping Voltage VC | 67V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 20V | |
| Maximum Surge Current | 2.7A | |
| Number of Circuits | 1 | |
| Maximum DC Voltage | 26V | |
| Length | 1.6mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Height | 800μm | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Clamping Voltage VC 67V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 20V | ||
Maximum Surge Current 2.7A | ||
Number of Circuits 1 | ||
Maximum DC Voltage 26V | ||
Length 1.6mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Height 800μm | ||
Energy Rating 0.1J | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik varistor is a surface-mount electronic component designed for surge protection in various applications. It safeguards sensitive electronics from voltage transients, ensuring reliable performance in demanding environments.
AC operating voltage of 20 V maximum RMS enhances safety in circuits
Clamping voltage is set at 67 V, ensuring effective surge protection
Rated for Peak Pulse current of 30 A, delivering robust performance
