Wurth Elektronik, WE-VS Varistor 1 A, Clamping 81 V
- RS Stock No.:
- 760-656
- Mfr. Part No.:
- 82550300
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€4.82
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- Plus 3,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.241 | €4.82 |
| 200 - 980 | €0.237 | €4.74 |
| 1000 - 1980 | €0.229 | €4.58 |
| 2000 + | €0.219 | €4.38 |
*price indicative
- RS Stock No.:
- 760-656
- Mfr. Part No.:
- 82550300
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Clamping Voltage VC | 81V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 30V | |
| Maximum Surge Current | 3.9A | |
| Maximum DC Voltage | 38V | |
| Number of Circuits | 1 | |
| Pin Count | 2 | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Depth | 1.25mm | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Clamping Voltage VC 81V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 30V | ||
Maximum Surge Current 3.9A | ||
Maximum DC Voltage 38V | ||
Number of Circuits 1 | ||
Pin Count 2 | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Depth 1.25mm | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik varistor offers reliable over-voltage protection, designed specifically for general electronic equipment. It ensures safety by absorbing surge energy, thereby safeguarding sensitive components from transient voltage spikes.
AC operating voltage of 30 V (RMS) for effective protection
Clamping voltage of 81 V max ensures minimal damage during surges
Rated for reverse Peak Pulse current up to 100 A, enhancing durability
Storage conditions allow for optimal longevity, maintaining performance over time
