EPCOS, S-20 Varistor 100 A, Clamping 1500 V

Image representative of range

Subtotal (1 bag of 100 units)*

€111.90

(exc. VAT)

€137.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,100 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
100 +€1.119€111.90

*price indicative

RS Stock No.:
134-5705
Mfr. Part No.:
B72220P3551K
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Varistor

Clamping Voltage VC

1500V

Clamping Current

100A

Series

S-20

Maximum AC Voltage

550V ac

Maximum DC Voltage

745V dc

Maximum Surge Current

10000A

Pin Count

2

Standards/Approvals

RoHS, UL

Energy Rating

490J

COO (Country of Origin):
CN

Epcos - Leaded varistors, SuperioR-MP, S20 series


Round Varistor elements, leaded

Epoxy coating to UL94V-0

High surge current rating

Related links

Recently viewed