Bourns Disc Varistor 3.5 kA, Clamping 1.5 kV
- RS Stock No.:
- 245-9127
- Mfr. Part No.:
- CVQ550K10BL1
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-9127
- Mfr. Part No.:
- CVQ550K10BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Clamping Current | 3.5 kA | |
| Clamping Voltage (VC) | 1.5 kV | |
| Maximum DC Voltage | 745 V dc | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Clamping Current 3.5 kA | ||
Clamping Voltage (VC) 1.5 kV | ||
Maximum DC Voltage 745 V dc | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
Related links
- Bourns Disc Varistor 3.5 kA, Clamping 1.5 kV
- Bourns Disc Varistor 3.5 kA, Clamping 395 V
- Bourns Clamping 1.5 kV, Varistor 910 V
- Bourns Clamping 1.5 kV Disc (20 mm)
- Bourns Clamping 710 V Disc (10 mm)
- Bourns Disc Varistor 1.75 kA, Clamping 710 V
- Bourns Disc Varistor 6.5 kA, Clamping 775 V
- Bourns Disc Varistor 15 kA, Clamping 775 V
