Bourns, CV Disc Varistor 70 pF 400 A, Clamping 710 V, Varistor 430 V, Disc (5 mm)

Subtotal (1 bag of 1000 units)*

€271.00

(exc. VAT)

€333.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.271€271.00

*price indicative

RS Stock No.:
245-9085
Mfr. Part No.:
CV275K5BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

430 V

Product Type

Disc Varistor

Packaging

Tape & Reel

Clamping Voltage VC

710V

Clamping Current

400A

Mount Type

Through Hole

Series

CV

Maximum AC Voltage

275V ac

Diameter

7mm

Maximum DC Voltage

350V dc

Maximum Surge Current

400A

Capacitance

70pF

Minimum Operating Temperature

-40°C

Length

9.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Thickness

5.6mm

Termination Style

Radial

Standards/Approvals

RoHS, UL

Package/Case

Disc (5 mm)

Energy Rating

16J

Automotive Standard

AEC-Q200

COO (Country of Origin):
SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.

Operating ambient temperature range from -40°C to 85°C

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy