Bourns, CV Disc Varistor 510 pF 2.5 kA, Clamping 395 V, Varistor 240 V, Disc (10 mm)

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.782€7.82
100 - 190€0.686€6.86
200 +€0.563€5.63

*price indicative

RS Stock No.:
245-9074
Mfr. Part No.:
CV150K10BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Disc Varistor

Varistor Voltage

240 V

Clamping Voltage VC

395V

Packaging

Tape & Reel

Clamping Current

2.5kA

Mount Type

Through Hole

Series

CV

Diameter

12.5mm

Maximum AC Voltage

150V ac

Maximum DC Voltage

200V dc

Maximum Surge Current

2.5kA

Capacitance

510pF

Pin Count

2

Length

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

4.6mm

Standards/Approvals

UL, RoHS

Termination Style

Radial

Package/Case

Disc (10 mm)

Energy Rating

41J

Automotive Standard

AEC-Q200

COO (Country of Origin):
SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.

Operating ambient temperature range from -40°C to 85°C

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy