Bourns, CV Disc Varistor 160 pF 1.2 kA, Clamping 710 V, Varistor 430 V, Disc (7 mm)

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.36

(exc. VAT)

€4.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16,930 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.336€3.36
100 - 190€0.224€2.24
200 - 490€0.206€2.06
500 +€0.204€2.04

*price indicative

RS Stock No.:
245-9089
Mfr. Part No.:
CV275K7BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

430 V

Product Type

Disc Varistor

Clamping Voltage VC

710V

Packaging

Tape & Reel

Clamping Current

1.2kA

Mount Type

Through Hole

Series

CV

Diameter

9mm

Maximum AC Voltage

275V ac

Maximum DC Voltage

350V dc

Maximum Surge Current

1.2kA

Capacitance

160pF

Length

11.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Termination Style

Radial

Thickness

5.6mm

Package/Case

Disc (7 mm)

Automotive Standard

AEC-Q200

Energy Rating

35J

COO (Country of Origin):
SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.

Operating ambient temperature range from -40°C to 85°C

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy