Bourns, CV Disc Varistor 280 pF 2.5 kA, Clamping 775 V, Varistor 470 V, Disc (10 mm)
- RS Stock No.:
- 245-9090
- Mfr. Part No.:
- CV300K10BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 500 units)*
€143.00
(exc. VAT)
€176.00
(inc. VAT)
In Stock
- Plus 5,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.286 | €143.00 |
*price indicative
- RS Stock No.:
- 245-9090
- Mfr. Part No.:
- CV300K10BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 470 V | |
| Product Type | Disc Varistor | |
| Clamping Voltage VC | 775V | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 280pF | |
| Length | 15mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.1mm | |
| Termination Style | Radial | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | Disc (10 mm) | |
| Energy Rating | 82J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 470 V | ||
Product Type Disc Varistor | ||
Clamping Voltage VC 775V | ||
Packaging Tape & Reel | ||
Clamping Current 2.5kA | ||
Mount Type Through Hole | ||
Series CV | ||
Diameter 12.5mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 280pF | ||
Length 15mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.1mm | ||
Termination Style Radial | ||
Standards/Approvals RoHS, UL | ||
Package/Case Disc (10 mm) | ||
Energy Rating 82J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
