Bourns, CV Disc Varistor 280 pF 1.2 kA, Clamping 395 V, Varistor 240 V, Disc (7 mm)
- RS Stock No.:
- 245-9079
- Mfr. Part No.:
- CV150K7BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 1000 units)*
€325.00
(exc. VAT)
€400.00
(inc. VAT)
In Stock
- Plus 19,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.325 | €325.00 |
*price indicative
- RS Stock No.:
- 245-9079
- Mfr. Part No.:
- CV150K7BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 240 V | |
| Product Type | Disc Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 395V | |
| Clamping Current | 1.2kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 9mm | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 280pF | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Radial | |
| Thickness | 4.3mm | |
| Package/Case | Disc (7 mm) | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 18J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 240 V | ||
Product Type Disc Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 395V | ||
Clamping Current 1.2kA | ||
Mount Type Through Hole | ||
Series CV | ||
Maximum AC Voltage 150V ac | ||
Diameter 9mm | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 280pF | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Radial | ||
Thickness 4.3mm | ||
Package/Case Disc (7 mm) | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 18J | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
