Bourns, CVQ Disc Varistor 300 pF 3.5 kA, Clamping 710 V, Varistor 430 V, Disc (10 mm)
- RS Stock No.:
- 245-9108
- Mfr. Part No.:
- CVQ275K10BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 500 units)*
€277.00
(exc. VAT)
€340.50
(inc. VAT)
In Stock
- Plus 4,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.554 | €277.00 |
*price indicative
- RS Stock No.:
- 245-9108
- Mfr. Part No.:
- CVQ275K10BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 430 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 3.5kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum Surge Current | 3.5kA | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 300pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 15mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 5.8mm | |
| Termination Style | Solder | |
| Package/Case | Disc (10 mm) | |
| Energy Rating | 88J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 430 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 3.5kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Diameter 12.5mm | ||
Maximum AC Voltage 275V ac | ||
Maximum Surge Current 3.5kA | ||
Maximum DC Voltage 350V dc | ||
Capacitance 300pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 15mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Thickness 5.8mm | ||
Termination Style Solder | ||
Package/Case Disc (10 mm) | ||
Energy Rating 88J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
