Bourns Disc Varistor 1.75 kA, Clamping 710 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-9114
Mfr. Part No.:
CVQ275K7BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Disc Varistor

Clamping Current

1.75 kA

Clamping Voltage (VC)

710 V

Maximum DC Voltage

350 V dc

COO (Country of Origin):
SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.

Broad range of current and energy handling capabilities

Surge protection

Fast response time

Operating ambient temperature range from -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy