Bourns, SV Varistor 590 pF 3.5 kA, Clamping 360 V, Varistor 240 V
- RS Stock No.:
- 245-9267
- Mfr. Part No.:
- SV150K10BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 400 units)*
€136.40
(exc. VAT)
€167.60
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | €0.341 | €136.40 |
*price indicative
- RS Stock No.:
- 245-9267
- Mfr. Part No.:
- SV150K10BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 240 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 360V | |
| Packaging | Bulk | |
| Clamping Current | 3.5kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 12mm | |
| Maximum Surge Current | 3.5kA | |
| Maximum DC Voltage | 200V dc | |
| Capacitance | 590pF | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Thickness | 4.8mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 51J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 240 V | ||
Product Type Varistor | ||
Clamping Voltage VC 360V | ||
Packaging Bulk | ||
Clamping Current 3.5kA | ||
Mount Type Through Hole | ||
Series SV | ||
Maximum AC Voltage 150V ac | ||
Diameter 12mm | ||
Maximum Surge Current 3.5kA | ||
Maximum DC Voltage 200V dc | ||
Capacitance 590pF | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Thickness 4.8mm | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 7.5mm | ||
Energy Rating 51J | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
