Bourns, CVQ Disc Varistor 280 pF 1.75 kA, Clamping 395 V, Varistor 240 V, Disc (7 mm)
- RS Stock No.:
- 245-9107
- Mfr. Part No.:
- CVQ150K7BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 100 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.35
(exc. VAT)
€2.89
(inc. VAT)
In Stock
- Plus 19,980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.235 | €2.35 | - |
| 100 - 190 | €0.21 | €2.10 | €2.50 |
| 200 - 490 | €0.207 | €2.07 | €5.60 |
| 500 + | €0.205 | €2.05 | €15.00 |
*price indicative
- RS Stock No.:
- 245-9107
- Mfr. Part No.:
- CVQ150K7BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 240 V | |
| Product Type | Disc Varistor | |
| Clamping Voltage VC | 395V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1.75kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 9mm | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 1.75kA | |
| Capacitance | 280pF | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.3mm | |
| Termination Style | Solder | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | Disc (7 mm) | |
| Energy Rating | 23J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 240 V | ||
Product Type Disc Varistor | ||
Clamping Voltage VC 395V | ||
Packaging Tape & Reel | ||
Clamping Current 1.75kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Maximum AC Voltage 150V ac | ||
Diameter 9mm | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 1.75kA | ||
Capacitance 280pF | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.3mm | ||
Termination Style Solder | ||
Standards/Approvals UL, RoHS | ||
Package/Case Disc (7 mm) | ||
Energy Rating 23J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
