Bourns, SV Varistor 200 pF 1.75 kA, Clamping 700 V, Varistor 470 V
- RS Stock No.:
- 245-9287
- Mfr. Part No.:
- SV300K7BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.832 | €8.32 | - |
| 100 - 190 | €0.824 | €8.24 | - |
| 200 - 490 | €0.811 | €8.11 | 2% |
| 500 + | €0.804 | €8.04 | 3% |
*price indicative
- RS Stock No.:
- 245-9287
- Mfr. Part No.:
- SV300K7BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 470 V | |
| Clamping Voltage VC | 700V | |
| Packaging | Bulk | |
| Clamping Current | 1.75kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Diameter | 7mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 1.75kA | |
| Capacitance | 200pF | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Thickness | 5.8mm | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 46J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 470 V | ||
Clamping Voltage VC 700V | ||
Packaging Bulk | ||
Clamping Current 1.75kA | ||
Mount Type Through Hole | ||
Series SV | ||
Diameter 7mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 1.75kA | ||
Capacitance 200pF | ||
Pin Count 2 | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Thickness 5.8mm | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 46J | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
