Texas Instruments TPS2493PW, Positive Voltage Hot Swap Controller 5-Channel 14-Pin, TSSOP
- RS Stock No.:
- 145-7427
- Mfr. Part No.:
- TPS2493PW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 90 units)*
€269.64
(exc. VAT)
€331.65
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | €2.996 | €269.64 |
*price indicative
- RS Stock No.:
- 145-7427
- Mfr. Part No.:
- TPS2493PW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Positive Voltage Hot Swap Controller | |
| Sub Type | Positive Voltage Hot Swap Controller | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Output Current | 10mA | |
| Maximum Duty Cycle | 1% | |
| Height | 1.2mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Series | TPS2493 | |
| Maximum Input Voltage | 80V | |
| Minimum Input Voltage | 9V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Positive Voltage Hot Swap Controller | ||
Sub Type Positive Voltage Hot Swap Controller | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Output Current 10mA | ||
Maximum Duty Cycle 1% | ||
Height 1.2mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Series TPS2493 | ||
Maximum Input Voltage 80V | ||
Minimum Input Voltage 9V | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
