onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92, TL431CLPG
- RS Stock No.:
- 463-246
- Mfr. Part No.:
- TL431CLPG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 463-246
- Mfr. Part No.:
- TL431CLPG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | TO-92 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.2 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Line Regulation | 53 mV | |
| Maximum Operating Temperature | 70°C | |
| Load Regulation | 25 mV | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Height | 5.33mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 2.44V | |
| Output Type | Programmable | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type TO-92 | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.2 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Line Regulation 53 mV | ||
Maximum Operating Temperature 70°C | ||
Load Regulation 25 mV | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Height 5.33mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 2.44V | ||
Output Type Programmable | ||
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89, NJM431U-TE1
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, LM431CCZ
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, LM431AIZ
- onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±2.2 % 8-Pin SOIC, TL431CDR2G
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP, NJM431M
