Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP, NJM431M
- RS Stock No.:
- 169-8210
- Mfr. Part No.:
- NJM431M
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 tube of 100 units)*
€36.40
(exc. VAT)
€44.80
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.364 | €36.40 |
*price indicative
- RS Stock No.:
- 169-8210
- Mfr. Part No.:
- NJM431M
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Reference | |
| Package Type | DMP | |
| Reference Voltage | 2.5V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.2 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJM431 | |
| Height | 1.6mm | |
| Length | 5mm | |
| Load Regulation | 0.1 % | |
| Minimum Input Voltage | 2.44V | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Reference | ||
Package Type DMP | ||
Reference Voltage 2.5V | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.2 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJM431 | ||
Height 1.6mm | ||
Length 5mm | ||
Load Regulation 0.1 % | ||
Minimum Input Voltage 2.44V | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Voltage Reference, Adjustable, New Japan Radio
Voltage References, New Japan Radio
Related links
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89, NJM431U-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-89, NJM1431AU-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.7 % 5-Pin SOT-23, NJM2820F-TE1
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92, TL431CLPG
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
