Texas Instruments Fixed Series Voltage Reference 4.096V ±0.1 % 5-Pin SOT-23, LM4128AMF-4.1/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7704
Mfr. Part No.:
LM4128AMF-4.1/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

4.096V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

20mA

Maximum Input Voltage

5.5 V

Maximum Output Voltage

4.1 V

Pin Count

5

Line Regulation

100 ppm/V

Load Regulation

120 ppm/mA

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.3mm

Width

1.75mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy