DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BFTA
- RS Stock No.:
- 122-0333
- Mfr. Part No.:
- TLV431BFTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€453.00
(exc. VAT)
€558.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.151 | €453.00 |
*price indicative
- RS Stock No.:
- 122-0333
- Mfr. Part No.:
- TLV431BFTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.24V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Series | TLV431 | |
| Standards/Approvals | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 1.22V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 1.24V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 1.02mm | ||
Length 3.04mm | ||
Series TLV431 | ||
Standards/Approvals No | ||
Output Type Adjustable | ||
Minimum Input Voltage 1.22V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Adjustable Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BFTA
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BSA-7
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, AP431IAZTR-G1
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TLVH431MIL3T
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
