DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- RS Stock No.:
- 921-0363
- Mfr. Part No.:
- AN431AN-ATRG1
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.90
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- 29,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.079 | €7.90 |
| 500 - 900 | €0.066 | €6.60 |
| 1000 - 1900 | €0.054 | €5.40 |
| 2000 - 2900 | €0.05 | €5.00 |
| 3000 + | €0.048 | €4.80 |
*price indicative
- RS Stock No.:
- 921-0363
- Mfr. Part No.:
- AN431AN-ATRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Series | AN431 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.49V | |
| Output Type | Programmable | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Series AN431 | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.49V | ||
Output Type Programmable | ||
- COO (Country of Origin):
- CN
Adjustable Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BSA-7
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BFTA
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TLVH431MIL3T
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
