DiodesZetex Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F50TA
- RS Stock No.:
- 122-2411
- Mfr. Part No.:
- ZR40401F50TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,257.00
(exc. VAT)
€1,545.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.419 | €1,257.00 |
*price indicative
- RS Stock No.:
- 122-2411
- Mfr. Part No.:
- ZR40401F50TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 5V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 5.05V | |
| Output Current | 25mA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Series | ZR4040 | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.95V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 5V | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 5.05V | ||
Output Current 25mA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.02mm | ||
Series ZR4040 | ||
Automotive Standard No | ||
Minimum Input Voltage 4.95V | ||
Output Type Fixed | ||
- COO (Country of Origin):
- CN
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F50TA
- onsemi Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, NCP51460SN33T1G
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6120EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6125EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6004EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
- onsemi Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, NCV51460SN33T1G
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
