onsemi Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, NCP51460SN33T1G
- RS Stock No.:
- 122-0111
- Mfr. Part No.:
- NCP51460SN33T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€912.00
(exc. VAT)
€1,122.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.304 | €912.00 |
*price indicative
- RS Stock No.:
- 122-0111
- Mfr. Part No.:
- NCP51460SN33T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3.3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 18 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 20mA | |
| Maximum Input Voltage | 28V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Line Regulation | 500 ppm/V | |
| Maximum Operating Temperature | 100°C | |
| Load Regulation | 4000 ppm/mA | |
| Length | 3.04mm | |
| Series | NCP51460 | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Output Type | Fixed | |
| Minimum Input Voltage | 4.2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 3.3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 18 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 20mA | ||
Maximum Input Voltage 28V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Line Regulation 500 ppm/V | ||
Maximum Operating Temperature 100°C | ||
Load Regulation 4000 ppm/mA | ||
Length 3.04mm | ||
Series NCP51460 | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Output Type Fixed | ||
Minimum Input Voltage 4.2V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, NCP51460SN33T1G
- onsemi Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, NCV51460SN33T1G
- DiodesZetex Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F50TA
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6120EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6125EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6004EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
- Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23
