DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRC250F03TA

Subtotal (1 reel of 3000 units)*

€1,458.00

(exc. VAT)

€1,794.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.486€1,458.00

*price indicative

RS Stock No.:
122-3399
Mfr. Part No.:
ZRC250F03TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.5V

Reference Type

Fixed

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

30 ppm/°C

Topology

Shunt

Maximum Input Voltage

2.5V

Output Current

5mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

ZRC250

Length

3mm

Height

1.1mm

Output Type

Fixed

Minimum Input Voltage

2.48V

Automotive Standard

No

COO (Country of Origin):
CN

2.5V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy