DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRB500F01TA
- RS Stock No.:
- 885-5656
- Mfr. Part No.:
- ZRB500F01TA
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 30 more to save €1.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
- Plus 1,670 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.889 | €8.89 | - |
| 30 - 140 | €0.844 | €8.44 | €1.35 |
| 150 + | €0.711 | €7.11 | €26.70 |
*price indicative
- RS Stock No.:
- 885-5656
- Mfr. Part No.:
- ZRB500F01TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 15 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Maximum Input Voltage | 5V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ZRB500 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.95V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 15 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Maximum Input Voltage 5V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ZRB500 | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 4.95V | ||
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRB500F01TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D50FTA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F41TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRC330F01TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DFTA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F25TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZXRE125DFTA
