Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin TO-92, LM385Z-1.2/NOPB

Subtotal (1 box of 1800 units)*

€676.80

(exc. VAT)

€831.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1800 +€0.376€676.80

*price indicative

RS Stock No.:
162-4726
Mfr. Part No.:
LM385Z-1.2/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

1.24V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±2 %

Temperature Coefficient

150 ppm/°C

Mount Type

Through Hole

Topology

Shunt

Output Current

20mA

Maximum Input Voltage

1.26V

Minimum Operating Temperature

0°C

Pin Count

3

Maximum Operating Temperature

70°C

Length

5.2mm

Load Regulation

20 mV

Series

LM385

Standards/Approvals

No

Height

5.2mm

Output Type

Fixed

Minimum Input Voltage

1.21V

Automotive Standard

No

Shunt Voltage Reference, Fixed, 1.2V to 2.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy