Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM385M3-1.2/NOPB

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.98

(exc. VAT)

€9.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,265 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.596€7.98-
25 - 45€1.514€7.575%
50 - 120€1.366€6.8314%
125 - 245€1.226€6.1323%
250 +€1.166€5.8326%

*price indicative

Packaging Options:
RS Stock No.:
761-5886
Mfr. Part No.:
LM385M3-1.2/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

1.24V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±2 %

Temperature Coefficient

150 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

1.25V

Output Current

20mA

Minimum Operating Temperature

0°C

Pin Count

3

Maximum Operating Temperature

70°C

Series

LM385

Standards/Approvals

No

Length

2.92mm

Height

930μm

Output Type

Fixed

Minimum Input Voltage

1.22V

Automotive Standard

No

Shunt Voltage Reference, Fixed, 1.2V to 2.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy