STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDT
- RS Stock No.:
- 165-7719
- Mfr. Part No.:
- TL431ACDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€325.00
(exc. VAT)
€400.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.13 | €325.00 |
| 5000 + | €0.111 | €277.50 |
*price indicative
- RS Stock No.:
- 165-7719
- Mfr. Part No.:
- TL431ACDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Minimum Input Voltage | 2.47V | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Minimum Input Voltage 2.47V | ||
Automotive Standard AEC-Q100 | ||
Output Type Adjustable | ||
- COO (Country of Origin):
- MY
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC, TL1431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDR
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACD
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACZ
