DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE330ASA-7

Subtotal (1 reel of 3000 units)*

€972.00

(exc. VAT)

€1,197.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.324€972.00

*price indicative

RS Stock No.:
165-8415
Mfr. Part No.:
ZXRE330ASA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

3.3V

Reference Type

Fixed

Initial Accuracy

±0.5 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

5mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Length

3mm

Height

1mm

Series

ZXRE125

Standards/Approvals

No

Automotive Standard

No

Output Type

Fixed

COO (Country of Origin):
CN

3.3V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy