DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125EFTA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.45

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 25€0.89€4.45
30 - 145€0.85€4.25
150 - 745€0.754€3.77
750 - 1495€0.718€3.59
1500 +€0.666€3.33

*price indicative

Packaging Options:
RS Stock No.:
751-5394
Mfr. Part No.:
ZXRE125EFTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Reference Voltage

1.22V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

20mA

Maximum Input Voltage

1.23V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.02mm

Series

ZXRE125

Standards/Approvals

No

Load Regulation

10 mV

Length

3.04mm

Minimum Input Voltage

1.21V

Automotive Standard

No

Output Type

Fixed

COO (Country of Origin):
DE

1.2V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy