Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, TL431QDBZR,215

Subtotal (1 reel of 3000 units)*

€354.00

(exc. VAT)

€435.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.118€354.00

*price indicative

RS Stock No.:
165-9768
Mfr. Part No.:
TL431QDBZR,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.5V

Reference Type

Adjustable

Initial Accuracy

±2 %

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Length

3mm

Series

TL431

Standards/Approvals

No

Automotive Standard

AEC-Q100

Output Type

Adjustable

COO (Country of Origin):
CN

TL431 Shunt Regulator, Nexperia


Voltage References, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy