Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-89, NJM1431AU-TE1

Subtotal (1 reel of 1000 units)*

€253.00

(exc. VAT)

€311.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +€0.253€253.00

*price indicative

RS Stock No.:
169-8147
Mfr. Part No.:
NJM1431AU-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Reference

Package Type

SOT-89

Reference Voltage

2.47V

Reference Type

Adjustable

Initial Accuracy

±1 %

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

NJM1431A

Length

4.5mm

Height

1.5mm

Automotive Standard

No

Minimum Input Voltage

2.44V

Output Type

Adjustable

Voltage Reference, Adjustable, New Japan Radio


Voltage References, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy