Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP
- RS Stock No.:
- 713-9899
- Mfr. Part No.:
- NJM431M
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 25 more to save €3.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.668 | €3.34 | - |
| 25 - 45 | €0.532 | €2.66 | €3.40 |
| 50 - 95 | €0.516 | €2.58 | €7.60 |
| 100 - 245 | €0.502 | €2.51 | €16.60 |
| 250 + | €0.494 | €2.47 | €43.50 |
*price indicative
- RS Stock No.:
- 713-9899
- Mfr. Part No.:
- NJM431M
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Reference | |
| Package Type | DMP | |
| Reference Voltage | 2.5V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.2 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 0.1 % | |
| Series | NJM431 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.6mm | |
| Minimum Input Voltage | 2.44V | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Reference | ||
Package Type DMP | ||
Reference Voltage 2.5V | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.2 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 0.1 % | ||
Series NJM431 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.6mm | ||
Minimum Input Voltage 2.44V | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Voltage Reference, Adjustable, New Japan Radio
Voltage References, New Japan Radio
Related links
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP, NJM431M
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89, NJM431U-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-89, NJM1431AU-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.7 % 5-Pin SOT-23, NJM2820F-TE1
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92, TL431CLPG
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
