Maxim Integrated Fixed Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6101EUR+T
- RS Stock No.:
- 190-6547
- Mfr. Part No.:
- MAX6101EUR+T
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 3 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Last RS stock
- Final 19 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | €10.31 | €1.031 | - |
| 3 - 9 | €9.77 | €0.977 | 5% |
| 10 - 24 | €7.50 | €0.75 | 27% |
| 25 - 49 | €6.40 | €0.64 | 37% |
| 50 + | €6.24 | €0.624 | 39% |
*price indicative
- RS Stock No.:
- 190-6547
- Mfr. Part No.:
- MAX6101EUR+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 1.25V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.4 % | |
| Temperature Coefficient | 75 ppm/°C | |
| Mount Type | Surface | |
| Maximum Input Voltage | 12.6V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 90 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 0.9 mV/mA (Sourcing), 3 mV/mA (Sink) | |
| Series | MAX6101 | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.5V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 1.25V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.4 % | ||
Temperature Coefficient 75 ppm/°C | ||
Mount Type Surface | ||
Maximum Input Voltage 12.6V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 90 μV/V | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 0.9 mV/mA (Sourcing), 3 mV/mA (Sink) | ||
Series MAX6101 | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.5V | ||
Output Type Fixed | ||
- COO (Country of Origin):
- TH
Ultra-Small 3-Pin SOT23 Package
Low Cost
No Output Capacitor Required
Stable with Capacitive Loads
Load Regulation (2mA Sink): 8mV/mA (max)
Load Regulation (5mA Source): 0.9mV/mA (max)
±0.4% (max) Initial Accuracy
Low 75ppm/°C Temperature Coefficient
125μA (max) Quiescent Supply Current
50mV Dropout at 1mA Load Current
Applications
Cell Phones
Hard Disk Drive
Notebook Computers
PDAs, GPSs, DMMs
Portable Battery-Powered Systems
Related links
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6102EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6104EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.08 % 8-Pin SOIC, MAX6192AESA+
- Maxim Integrated Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, MAX873BESA+
- Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.04 % 8-Pin PDIP, MAX6325CPA+
- Maxim Integrated Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, MAX6133AASA30+
- Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.02 % 8-Pin PDIP, MAX6225ACPA+
