Maxim Integrated Precision Series Precision Voltage Reference 0.06 % 8-Pin SO, MAX6177AASA+

Subtotal (1 pack of 2 units)*

€27.07

(exc. VAT)

€33.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 170 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€13.535€27.07

*price indicative

Packaging Options:
RS Stock No.:
190-7818
Mfr. Part No.:
MAX6177AASA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Precision Voltage Reference

Reference Voltage

3.3V

Package Type

SO

Reference Type

Precision

Initial Accuracy

0.06 %

Mount Type

Surface

Temperature Coefficient

1.5 ppm/°C

Topology

Series

Output Current

30mA

Maximum Input Voltage

40V

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

125°C

Line Regulation

10 ppm/V

Length

5mm

Height

1.5mm

Standards/Approvals

No

Series

MAX6177

Load Regulation

15 ppm/mA (Source), 900 ppm/mA (Sink)

Output Type

Fixed

Minimum Input Voltage

5.3V

Automotive Standard

No

Wide (VOUT + 2V) to +40V Supply Voltage Range

Excellent Temperature Stability: 3ppm/°C (max)

Tight Initial Accuracy: 0.05% (max)

Low Noise: 3.8μVP-P (typ at 2.5V Output)

Sources up to 30mA Output Current

Low Supply Current: 450μA (max at +25°C)

Linear Temperature Transducer Voltage Output

+2.5V, +3.3V, +4.096V, +5.0V, or +10V Output Voltages

Wide Operating Temperature Range: -40°C to +125°C

No External Capacitors Required for Stability

Short-Circuit Protected

Applications

ADCs

Automotive

DACs

Digital Voltmeters

Threshold Detectors

Voltage Regulators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy