Renesas Electronics Precision Series Voltage Reference ±1 mV 6-Pin SOT-23, ISL60002CAH333Z-TK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-0239
Mfr. Part No.:
ISL60002CAH333Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1 mV

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Series

Output Current

7mA

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

105°C

Line Regulation

250 μV/V

Length

2.9mm

Standards/Approvals

RoHS

Series

ISL60002

Minimum Input Voltage

2.2V

Automotive Standard

No

Output Type

Adjustable

The Renesas Electronics voltage references voltage references are very high precision analogue voltage references fabricated using the renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.

Ultra-low supply current

Absolute initial accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy