Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002BIH325Z-TK
- RS Stock No.:
- 197-2536
- Mfr. Part No.:
- ISL60002BIH325Z-TK
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 1000 units)*
€3,324.00
(exc. VAT)
€4,089.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.324 | €3,324.00 |
*price indicative
- RS Stock No.:
- 197-2536
- Mfr. Part No.:
- ISL60002BIH325Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 3.3V | |
| Reference Type | Precision | |
| Initial Accuracy | 5 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 7mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 250 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Series | ISL60002 | |
| Length | 3.04mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 3.3V | ||
Reference Type Precision | ||
Initial Accuracy 5 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 7mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 250 μV/V | ||
Maximum Operating Temperature 85°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Series ISL60002 | ||
Length 3.04mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 2.7V | ||
The Renesas Electronics ISL60002 FGA voltage references are very high precision analog voltage references fabricated using the Renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.
Ultra-low supply current.350nA typ
Low 20ppm/°C temperature coefficient
ISOURCE and ISINK = 7mA
ISOURCE and ISINK = 20mA for ISL60002-33 only
ESD protection . 5.5kV (Human Body Model)
Standard 3 Ld SOT-23 packaging
Related links
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002BIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002CIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002DIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH320Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
