Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH326Z-TK
- RS Stock No.:
- 264-0633
- Mfr. Part No.:
- ISL60002CIH326Z-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0633
- Mfr. Part No.:
- ISL60002CIH326Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±1 mV | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | ISL60002 | |
| Length | 2.9mm | |
| Height | 900μm | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±1 mV | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series ISL60002 | ||
Length 2.9mm | ||
Height 900μm | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Renesas Electronics voltage references are very high precision analog voltage references fabricated using the renesas proprietary floating gate analog technology and feature low supply voltage operation at ultra-low operating current.
Ultra-low supply current
Low 20ppm/°C temperature coefficient
Related links
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH326Z-TK
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002BIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH312Z-TK
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002DIH312Z-T7A
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
