Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC, REF1004C-1.2
- RS Stock No.:
- 307-1774
- Mfr. Part No.:
- REF1004C-1.2
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 307-1774
- Mfr. Part No.:
- REF1004C-1.2
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.2V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.3 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 1.24V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | REF1004 | |
| Load Regulation | 10 mV | |
| Height | 1.58mm | |
| Minimum Input Voltage | 1.23V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 1.2V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.3 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 1.24V | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series REF1004 | ||
Load Regulation 10 mV | ||
Height 1.58mm | ||
Minimum Input Voltage 1.23V | ||
Output Type Fixed | ||
Automotive Standard No | ||
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±0.3 % 8-Pin SOIC, LT1004ID-1-2
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385BM-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 8-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM336BM-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BDG4-1-2
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 8-Pin SOIC, LM336M-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385DG4-1-2
