Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DIM3-1.2/NOPB

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.93

(exc. VAT)

€3.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,680 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€0.586€2.93-
25 - 45€0.556€2.785%
50 - 120€0.50€2.5014%
125 - 245€0.452€2.2622%
250 +€0.428€2.1426%

*price indicative

Packaging Options:
RS Stock No.:
535-9701
Mfr. Part No.:
LM4041DIM3-1.2/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.23V

Reference Type

Fixed

Initial Accuracy

±1 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

12mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

930μm

Load Regulation

2.5 mV

Length

2.92mm

Series

LM4041

Standards/Approvals

No

Output Type

Fixed

Automotive Standard

AEC-Q100

Shunt Voltage Reference, Fixed, 1.2V to 2.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy